


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Guestgood | |
| Package | SOP-8 | |
| Clock Frequency | 1Hz~1MHz、1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP9105-F50-N-SW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Guestgood | |
| Package | SOP-8 | |
| Clock Frequency | 1Hz~1MHz、1kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP9105-F50-N-SW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP9105-F50-N-SW datasheets or manufacturer documentation.
Datasheet: GP9105-F50-N-SW Datasheet (PDF)
The GP9105-F50-N-SW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.