Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR9230HKJG
GR9230HKJG - 1
GR9230HKJG - 2
GR9230HKJG - 3
Extended1/3
* Images are for reference only
GR9230HKJG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR9230HKJG
JLCPCB Part #
C436842
Package
DIP-8
Description
-40℃~+125℃ 650V 92kHz~108kHz 9V~26.5V CCM、QR Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageDIP-8
Operating Temperature-40℃~+125℃
Frequency - Switching92kHz~108kHz
Voltage - Supply9V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GR9230HKJG
GR9230HKJG

* Images are for reference only

GR9230HKJG

Extended
Manufacturer

Grenergy

MFR.Part #
GR9230HKJG
JLCPCB Part #
C436842
Package
DIP-8
Description
-40℃~+125℃ 650V 92kHz~108kHz 9V~26.5V CCM、QR Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR9230HKJG

* Images are for reference only

GR9230HKJG
Extended
Manufacturer

Grenergy

MFR.Part #
GR9230HKJG
JLCPCB Part #
C436842
Package
DIP-8
Description
-40℃~+125℃ 650V 92kHz~108kHz 9V~26.5V CCM、QR Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR9230HKJG Specifications

GR9230HKJG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGrenergy
PackageDIP-8
Operating Temperature-40℃~+125℃
Frequency - Switching92kHz~108kHz
Voltage - Supply9V~26.5V
Feedback SystemSecondary-Side Feedback
Working ModeCCM、QR
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR9230HKJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR9230HKJG Documents

GR9230HKJG datasheets or manufacturer documentation.

Datasheet: GR9230HKJG Datasheet (PDF)

GR9230HKJG Schematic Symbol & PCB Footprint

The GR9230HKJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.