CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR8323NKG
GR8323NKG - 1
GR8323NKG - 2
GR8323NKG - 3
GR8323NKG - 4
Extended1/4
* Images are for reference only

GR8323NKG

Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR8323NKG
JLCPCB Part #
C436815
Package
SOP-16
Description
-20℃~+85℃ 1mA 5V~16V Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGrenergy
PackageSOP-16
Supply Current (Iq)1mA
Operating Temperature-20℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply5V~16V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage protection、Over temperature protection
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR8323NKG
GR8323NKG

* Images are for reference only

GR8323NKG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8323NKG
JLCPCB Part #
C436815
Package
SOP-16
Description
-20℃~+85℃ 1mA 5V~16V Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8323NKG

* Images are for reference only

GR8323NKG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8323NKG
JLCPCB Part #
C436815
Package
SOP-16
Description
-20℃~+85℃ 1mA 5V~16V Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8323NKG Specifications

GR8323NKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGrenergy
PackageSOP-16
Supply Current (Iq)1mA
Operating Temperature-20℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply5V~16V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage protection、Over temperature protection
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8323NKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR8323NKG Documents

GR8323NKG datasheets or manufacturer documentation.

Datasheet: GR8323NKG Datasheet (PDF)

GR8323NKG Schematic Symbol & PCB Footprint

The GR8323NKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.