
GM65R380H
- Manufacturer
- MFR.Part #
- GM65R380H
- JLCPCB Part #
- C19633404
- Package
- TO-220F
- Description
- 12A 2.8pF 33nC@10V 380mΩ@10V 4.5V@250uA 62pF 886pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Grenergy | |
| Package | TO-220F | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 886pF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@250uA | |
| Gate Charge(Qg) | 33nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 62pF | |
| RDS(on) | 380mΩ@10V |

* Images are for reference only
GM65R380H
Extended- Manufacturer
- MFR.Part #
- GM65R380H
- JLCPCB Part #
- C19633404
- Package
- TO-220F
- Description
- 12A 2.8pF 33nC@10V 380mΩ@10V 4.5V@250uA 62pF 886pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GM65R380H
Extended- Manufacturer
- MFR.Part #
- GM65R380H
- JLCPCB Part #
- C19633404
- Package
- TO-220F
- Description
- 12A 2.8pF 33nC@10V 380mΩ@10V 4.5V@250uA 62pF 886pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM65R380H Specifications
GM65R380H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Grenergy | |
| Package | TO-220F | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 886pF | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@250uA | |
| Gate Charge(Qg) | 33nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| Current - Continuous Drain(Id) | 12A | |
| Output Capacitance(Coss) | 62pF | |
| RDS(on) | 380mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM65R380H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM65R380H Schematic Symbol & PCB Footprint
The GM65R380H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.