
76RSB04T
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 4 | |
| Voltage Rating | 30V | |
| Current Rating | 150mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
76RSB04T
Extended- Manufacturer
- MFR.Part #
- 76RSB04T
- JLCPCB Part #
- C5525776
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 150mA 2.54mm 30V 4 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
76RSB04T
Extended- Manufacturer
- MFR.Part #
- 76RSB04T
- JLCPCB Part #
- C5525776
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 150mA 2.54mm 30V 4 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
76RSB04T Specifications
76RSB04T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Positions | 4 | |
| Voltage Rating | 30V | |
| Current Rating | 150mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 76RSB04T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

76RSB04T Schematic Symbol & PCB Footprint
The 76RSB04T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.