
75CP36-01-1-07N
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Current Rating | 200mA | |
| Positions | 7 | |
| Angle of Throw | 36° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 115V |

* Images are for reference only
75CP36-01-1-07N
Extended- Manufacturer
- MFR.Part #
- 75CP36-01-1-07N
- JLCPCB Part #
- C5525121
- Package
- Plugin
- Description
- 1 1 115V 200mA 30V 36° 7 PC Pin 插件 Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
75CP36-01-1-07N
Extended- Manufacturer
- MFR.Part #
- 75CP36-01-1-07N
- JLCPCB Part #
- C5525121
- Package
- Plugin
- Description
- 1 1 115V 200mA 30V 36° 7 PC Pin 插件 Rotary Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
75CP36-01-1-07N Specifications
75CP36-01-1-07N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Package | Plugin | |
| Number of Poles Per Deck | 1 | |
| Termination Style | PC Pin | |
| Current Rating | 200mA | |
| Positions | 7 | |
| Angle of Throw | 36° | |
| Voltage Rating (DC) | 30V | |
| Number of Decks | 1 | |
| Voltage Rating (AC) | 115V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 75CP36-01-1-07N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

75CP36-01-1-07N Schematic Symbol & PCB Footprint
The 75CP36-01-1-07N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.