
* Images are for reference only
SPA06-003
Extended
- Manufacturer
- Goertek
- MFR.Part #
- SPA06-003
- JLCPCB Part #
- C30589048
- Package
- LGA-8(2x2.5)
- Description
- -40℃~+85℃ 0.95mm 1.7V~3.6V 1.7uA 2.5mm 2mm SPI、I2C LGA-8(2x2.5) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10334
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 10234
In-stock Item Pricing
Qty Unit Price
1+
$0.7858
10+
$0.6416
30+
$0.5703
100+
$0.4991
500+
$0.4563
1000+
$0.4341
Welcome back, may I help you?