
* Images are for reference only
GR2512J1R1T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J1R1T4G00
- JLCPCB Part #
- C49656102
- Package
- 2512
- Description
- -55℃~+155℃ 1.1Ω 1W 200V Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2400
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2400
In-stock Item Pricing
Qty Unit Price
1+
$0.0306
200+
$0.0239
600+
$0.0200
4000+
$0.0177
8000+
$0.0157
20000+
$0.0147
Related Products