
* Images are for reference only
GR1210F0R05T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1210F0R05T5G00
- JLCPCB Part #
- C49655589
- Package
- 1210
- Description
- -55℃~+155℃ 200V 500mW 50mΩ Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 717
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0125
1500+
$0.0106
5000+
$0.0095
25000+
$0.0085
50000+
$0.0080