This website requires JavaScript.
no-image

* Images are for reference only

GR0402J68RTAG00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR0402J68RTAG00
JLCPCB Part #
C49653095
Package
0402
Description
-55℃~+155℃ 50V 62.5mW 68Ω Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 42

Minimum: 10000

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0005
10000+ $0.0004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons