
* Images are for reference only
KBPC2504T
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- KBPC2504T
- JLCPCB Part #
- C7604175
- Package
- KBPC
- Description
- -55℃~+150℃ 1.1V@12.5A 25A 350A 400V 5uA Single-Phase Rectifier KBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3244
200+
$2.1243
500+
$2.0536
1000+
$2.0182
Related Products