
* Images are for reference only
GBPC5002T
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- GBPC5002T
- JLCPCB Part #
- C17526817
- Package
- GBPC
- Description
- -55℃~+150℃ 1.2V@25A 200V 400A 50A 5uA@200V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4196
200+
$3.7582
500+
$3.6326
1000+
$3.5714
Related Products