
* Images are for reference only
1N5828R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N5828R
- JLCPCB Part #
- C5484439
- Package
- DO-5
- Description
- -55℃~+150℃ 1 Independent 10mA@20V 15A 40V 500A 500mV@15A DO-5 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1926
250+
$12.4468
500+
$12.0314
1000+
$11.8253