Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. U211B
U211B - 1
U211B - 2
U211B - 3
U211B - 4
Extended1/4
* Images are for reference only
U211B
Attributes
Value
Manufacturer
Gcore
MFR.Part #
U211B
JLCPCB Part #
C529218
Package
SOP-16
Description
-10℃~+85℃ 1% 10mV 10nA F/V Internal reference source、Soft reset、Overload protection SOP-16 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerGcore
PackageSOP-16
Operating Temperature-10℃~+85℃
Conversion Type VF/FVF/V
Voltage - Supply14.6V~16.6V
Linearity1%
Vos - Input Offset Voltage10mV
FeaturesInternal reference source、Soft reset、Overload protection
Ib - Input Bias Current10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. U211B
U211B

* Images are for reference only

U211B

Extended
Manufacturer

Gcore

MFR.Part #
U211B
JLCPCB Part #
C529218
Package
SOP-16
Description
-10℃~+85℃ 1% 10mV 10nA F/V Internal reference source、Soft reset、Overload protection SOP-16 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U211B

* Images are for reference only

U211B
Extended
Manufacturer

Gcore

MFR.Part #
U211B
JLCPCB Part #
C529218
Package
SOP-16
Description
-10℃~+85℃ 1% 10mV 10nA F/V Internal reference source、Soft reset、Overload protection SOP-16 V/F and F/V Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U211B Specifications

U211B technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerGcore
PackageSOP-16
Operating Temperature-10℃~+85℃
Conversion Type VF/FVF/V
Voltage - Supply14.6V~16.6V
Linearity1%
Vos - Input Offset Voltage10mV
FeaturesInternal reference source、Soft reset、Overload protection
Ib - Input Bias Current10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U211B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U211B Schematic Symbol & PCB Footprint

The U211B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.