
1N746A
- Manufacturer
- MFR.Part #
- 1N746A
- JLCPCB Part #
- C3732789
- Package
- DO-35
- Description
- 10uA@1V 3.3V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Galco Industrial Electronics | |
| Package | DO-35 | |
| Zener Voltage(Nom) | 3.3V | |
| Reverse Leakage Current (Ir) | 10uA@1V |

* Images are for reference only
1N746A
Extended- Manufacturer
- MFR.Part #
- 1N746A
- JLCPCB Part #
- C3732789
- Package
- DO-35
- Description
- 10uA@1V 3.3V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1N746A
Extended- Manufacturer
- MFR.Part #
- 1N746A
- JLCPCB Part #
- C3732789
- Package
- DO-35
- Description
- 10uA@1V 3.3V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N746A Specifications
1N746A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Galco Industrial Electronics | |
| Package | DO-35 | |
| Zener Voltage(Nom) | 3.3V | |
| Reverse Leakage Current (Ir) | 10uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N746A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N746A Schematic Symbol & PCB Footprint
The 1N746A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.