



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Gainsil | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.4V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.7mV | |
| Response Time (tr) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Quiescent Current | 325nA | |
| Features | Built-in hysteresis、Complementary bipolar input stage | |
| Ib - Input Bias Current | 9pA | |
| Propagation Delay Time | 6us | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -2.75V~-0.7V、0.7V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GS8709-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Gainsil | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 4pA | |
| Single Supply | 1.4V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.7mV | |
| Response Time (tr) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Quiescent Current | 325nA | |
| Features | Built-in hysteresis、Complementary bipolar input stage | |
| Ib - Input Bias Current | 9pA | |
| Propagation Delay Time | 6us | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -2.75V~-0.7V、0.7V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GS8709-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GS8709-TR datasheets or manufacturer documentation.
Datasheet: GS8709-TR Datasheet (PDF)
The GS8709-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.