
* Images are for reference only
GS2302-33TR5
Extended
- Manufacturer
- Gainsil
- MFR.Part #
- GS2302-33TR5
- JLCPCB Part #
- C6283814
- Package
- SOT-23-5L
- Description
- -40℃~+150℃ 1 3.3V 42mV@(100mA) 500mA 60uA 7V 80uVrms 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0955
50+
$0.0762
150+
$0.0665
500+
$0.0593
3000+
$0.0512
6000+
$0.0483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products