CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. MGDSK10QC
MGDSK10QC - 1
Mechanical Assembly
* Images are for reference only
MGDSK10QC
Attributes
Value
Manufacturer
Gaia Converter
MFR.Part #
MGDSK10QC
JLCPCB Part #
C6666865
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm) 10 W 140V 2A 36V 5V 8-DIP module, 4 leads 80% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGaia Converter
Package-
Packaging/Housing8-DIP module, 4 leads
Voltage - Input (maximum value)140V
typeIsolation module
Size/Size1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm)
Output count1
Voltage - Input (minimum value)36V
efficiency80%
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. MGDSK10QC
MGDSK10QC

* Images are for reference only

MGDSK10QC

Mechanical Assembly
Manufacturer

Gaia Converter

MFR.Part #
MGDSK10QC
JLCPCB Part #
C6666865
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm) 10 W 140V 2A 36V 5V 8-DIP module, 4 leads 80% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDSK10QC

* Images are for reference only

MGDSK10QC
Mechanical Assembly
Manufacturer

Gaia Converter

MFR.Part #
MGDSK10QC
JLCPCB Part #
C6666865
Package
-
Description
-40°C ~ 95°C 1 1.5 kV 1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm) 10 W 140V 2A 36V 5V 8-DIP module, 4 leads 80% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDSK10QC Specifications

MGDSK10QC technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGaia Converter
Package-
Packaging/Housing8-DIP module, 4 leads
Voltage - Input (maximum value)140V
typeIsolation module
Size/Size1.58 inches long x 1.03 inches wide x 0.33 inches high (40.3mm x 26.3mm x 8.5mm)
Output count1
Voltage - Input (minimum value)36V
efficiency80%
Power (W)10 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGDSK10QC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGDSK10QC Documents

MGDSK10QC datasheets or manufacturer documentation.

Datasheet: MGDSK10QC Datasheet (PDF)

MGDSK10QC Schematic Symbol & PCB Footprint

The MGDSK10QC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.