
* Images are for reference only
GZP6859A201KPP50K
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6859A201KPP50K
- JLCPCB Part #
- C3038021
- Package
- SOP-6-2.54mm
- Description
- -30℃~+85℃ 0Kpa~2bar 5V Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Integrated signal amplifier No SOP-6-2.54mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$6.7773
10+
$5.5643
30+
$4.8055
70+
$4.0274
490+
$3.6762
980+
$3.5248
Related Products
Welcome back, may I help you?