
* Images are for reference only
GZP6857A101KPN50K
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6857A101KPN50K
- JLCPCB Part #
- C3038013
- Package
- DIP-6
- Description
- -1bar~0Kpa -30℃~+85℃ 5V No DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3872
10+
$5.3096
58+
$4.6694
116+
$4.0212
522+
$3.7236
986+
$3.5885
Related Products