
* Images are for reference only
GZP6847A101KPP50K
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6847A101KPP50K
- JLCPCB Part #
- C3037999
- Package
- DIP-6
- Description
- -20℃~+100℃ 0Kpa~1bar 3V~5.5V On-chip temperature compensation Yes DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.3872
10+
$5.3096
38+
$4.6694
114+
$4.0212
494+
$3.7236
1368+
$3.5885
Related Products