
* Images are for reference only
0.5K-BX-30PWB-RW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.5K-BX-30PWB-RW
- JLCPCB Part #
- C51901302
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1997
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1997
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1018
150+
$0.0888
500+
$0.0788
2000+
$0.0711
4000+
$0.0671
Related Products