
* Images are for reference only
0.5K-A-38PB-RXW
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0.5K-A-38PB-RXW
- JLCPCB Part #
- C51901186
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- SMD,P=0.5mm(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 895
In-stock Item Pricing
Qty Unit Price
1+
$0.1763
50+
$0.1395
150+
$0.1237
1000+
$0.1040
2000+
$0.0953
5000+
$0.0900