
* Images are for reference only
0510-GX-4PWB-GF-RB
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 0510-GX-4PWB-GF-RB
- JLCPCB Part #
- C52722640
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1mm 4P 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1888
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1815
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0712
150+
$0.0621
500+
$0.0552
2500+
$0.0497
4000+
$0.0470