
* Images are for reference only
GDNR201610-1R0MTF
Extended
- Manufacturer
- GUDIAN
- MFR.Part #
- GDNR201610-1R0MTF
- JLCPCB Part #
- C51018381
- Package
- 0806
- Description
- 1.5A 1.65A 120mΩ 1uH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0318
2000+
$0.0282
4000+
$0.0255
10000+
$0.0240
Related Products