
* Images are for reference only
GT36528
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- GT36528
- JLCPCB Part #
- C2904881
- Package
- SMD,3.6x2.4mm
- Description
- -30℃~+70℃ 0.6 0.65mm 2.4mm 3.6mm 500kΩ 560nm 8kΩ~20kΩ SMD,3.6x2.4mm Photoresistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4146
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4089
In-stock Item Pricing
Qty Unit Price
1+
$0.1966
50+
$0.1560
150+
$0.1386
500+
$0.1168
2000+
$0.1049
4000+
$0.0991
Related Products
Welcome back, may I help you?