Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GT298P
GT298P - 1
GT298P - 2
GT298P - 3
Extended1/3
* Images are for reference only
GT298P
Attributes
Value
Manufacturer
XBLW
MFR.Part #
GT298P
JLCPCB Part #
C19267463
Package
PowerSO-20
Description
-25℃~+130℃ 2 4.5V~7V 4.8V~46V 4A Bipolar Driver No Parallel PowerSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXBLW
PackagePowerSO-20
Motor Drive Voltage(Vm)4.8V~46V
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyNo
Output Current4A
Drive TypeBipolar Driver
Control Voltage4.5V~7V
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GT298P
GT298P

* Images are for reference only

GT298P

Extended
Manufacturer

XBLW

MFR.Part #
GT298P
JLCPCB Part #
C19267463
Package
PowerSO-20
Description
-25℃~+130℃ 2 4.5V~7V 4.8V~46V 4A Bipolar Driver No Parallel PowerSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT298P

* Images are for reference only

GT298P
Extended
Manufacturer

XBLW

MFR.Part #
GT298P
JLCPCB Part #
C19267463
Package
PowerSO-20
Description
-25℃~+130℃ 2 4.5V~7V 4.8V~46V 4A Bipolar Driver No Parallel PowerSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT298P Specifications

GT298P technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXBLW
PackagePowerSO-20
Motor Drive Voltage(Vm)4.8V~46V
Operating Temperature-25℃~+130℃
Number of H-bridges2
TechnologyNo
Output Current4A
Drive TypeBipolar Driver
Control Voltage4.5V~7V
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT298P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT298P Documents

GT298P datasheets or manufacturer documentation.

Datasheet: GT298P Datasheet (PDF)

GT298P Schematic Symbol & PCB Footprint

The GT298P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.