



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 24V | |
| Connector Type | HDMI-D | |
| Current Rating | 1A | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
GT-HD004B-SNWG0
Extended- Manufacturer
- MFR.Part #
- GT-HD004B-SNWG0
- JLCPCB Part #
- C27636753
- Package
- SMD
- Description
- -40℃~+85℃ 19P 1A 24V Female HDMI-D Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GT-HD004B-SNWG0
- JLCPCB Part #
- C27636753
- Package
- SMD
- Description
- -40℃~+85℃ 19P 1A 24V Female HDMI-D Surface Mount, Right Angle SMD HDMI Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-HD004B-SNWG0 Specifications
GT-HD004B-SNWG0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 24V | |
| Connector Type | HDMI-D | |
| Current Rating | 1A | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-HD004B-SNWG0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT-HD004B-SNWG0 Documents
GT-HD004B-SNWG0 datasheets or manufacturer documentation.
Datasheet: GT-HD004B-SNWG0 Datasheet (PDF)
GT-HD004B-SNWG0 Schematic Symbol & PCB Footprint
The GT-HD004B-SNWG0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.