


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | G-Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 4.5N | |
| Contact Current | 300mA | |
| Length | 22.2mm | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 50V | |
| Actuator Style | 方形 | |
| Life | 10,000 cycles | |
| Circuit | Double-pole four-throw (DP4T) | |
| Switch Height | 9.8mm | |
| Width | 7.6mm | |
| Actuator/Cap Color | Black |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS-42F43NA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | G-Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 4.5N | |
| Contact Current | 300mA | |
| Length | 22.2mm | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 50V | |
| Actuator Style | 方形 | |
| Life | 10,000 cycles | |
| Circuit | Double-pole four-throw (DP4T) | |
| Switch Height | 9.8mm | |
| Width | 7.6mm | |
| Actuator/Cap Color | Black |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS-42F43NA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PS-42F43NA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.