
* Images are for reference only
GT-USB-7110A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7110A
- JLCPCB Part #
- C49230183
- Package
- SMD
- Description
- -40℃~+85℃ 0.25mm 1 10,000 cycles 24P 24V 5A 9.2mm Black Female Laminated board Type-C USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$2.0278
10+
$1.7239
30+
$1.5358
100+
$1.3412
500+
$1.2527
1500+
$1.2158
Related Products