
* Images are for reference only
GT-TC194B-H0055-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC194B-H0055-L1
- JLCPCB Part #
- C41398746
- Package
- SMD-4P,2.5x1.6mm
- Description
- -40℃~+85℃ 0.55mm 1.6mm 100,000 cycles 12V 2.5N 2.5mm 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,2.5x1.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1032
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.1488
50+
$0.1164
150+
$0.1024
500+
$0.0850
2500+
$0.0773
5000+
$0.0728
Related Products