
* Images are for reference only
GT-TC084S-H015-L10
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC084S-H015-L10
- JLCPCB Part #
- C49451827
- Package
- SMD-4P,5.2x5.2mm
- Description
- -40℃~+85℃ 1,000,000 cycles 1.5mm 1.6N 12V 5.2mm 5.2mm 50mA SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD-4P,5.2x5.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3898
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3898
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0600
300+
$0.0523
1000+
$0.0465
4000+
$0.0420
8000+
$0.0396
Related Products