
* Images are for reference only
GT-TC035B-H0195-L3
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC035B-H0195-L3
- JLCPCB Part #
- C48533154
- Package
- SMD
- Description
- -40℃~+85℃ 1.95mm 12V 2.5N 2.65mm 2.8mm 300,000 Cycles 50mA No Red Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4675
200+
$0.1866
500+
$0.1803
1000+
$0.1773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products