
* Images are for reference only
GT-B0502MSV21-50S1102
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0502MSV21-50S1102
- JLCPCB Part #
- C51037198
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 300mA 3mm 50P 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$1.2916
10+
$1.0745
30+
$0.9555
100+
$0.8204
500+
$0.7608
1500+
$0.7335
Related Products