This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

GT-B0402FSV09-24B1101

Extended
Manufacturer
G-Switch
MFR.Part #
GT-B0402FSV09-24B1101
JLCPCB Part #
C48031422
Package
SMD,P=0.4mm
Description
-55℃~+85℃ 0.4mm 1mm 2 24P 300mA 60V Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 659

Minimum: 1

Full Reel: 8000

$0.01

Add To List

Available Order Qty: 659

In-stock Item Pricing

Qty Unit Price
1+ $0.3802
50+ $0.3008
150+ $0.2667
500+ $0.2242
2500+ $0.2054
5000+ $0.1940

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons