Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR8329NJG
GR8329NJG - 1
GR8329NJG - 2
GR8329NJG - 3
Extended1/3
* Images are for reference only
GR8329NJG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GR8329NJG
JLCPCB Part #
C436816
Package
DIP-14
Description
-25℃~+85℃ 4V~16V Not supported DIP-14 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGrenergy
PackageDIP-14
Operating Temperature-25℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply4V~16V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. GR8329NJG
GR8329NJG

* Images are for reference only

GR8329NJG

Extended
Manufacturer

Grenergy

MFR.Part #
GR8329NJG
JLCPCB Part #
C436816
Package
DIP-14
Description
-25℃~+85℃ 4V~16V Not supported DIP-14 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8329NJG

* Images are for reference only

GR8329NJG
Extended
Manufacturer

Grenergy

MFR.Part #
GR8329NJG
JLCPCB Part #
C436816
Package
DIP-14
Description
-25℃~+85℃ 4V~16V Not supported DIP-14 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR8329NJG Specifications

GR8329NJG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerGrenergy
PackageDIP-14
Operating Temperature-25℃~+85℃
Battery Temperature DetectionNot supported
Voltage - Supply4V~16V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR8329NJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR8329NJG Documents

GR8329NJG datasheets or manufacturer documentation.

Datasheet: GR8329NJG Datasheet (PDF)

GR8329NJG Schematic Symbol & PCB Footprint

The GR8329NJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.