


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Goodix Technology | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 1.7V~3.8V | |
| Features | Encryption function、Secure boot | |
| Utilized IC / Part | GR5513BENDU chip | |
| Interface Type | GPIO、PWM、SPI、ADC、I2S、I2C | |
| Send Current | 3.05mA | |
| Receive Current | 3.9mA | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GR5513BENDU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Goodix Technology | |
| Package | QFN-40(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power(Max) | 7dBm | |
| Voltage - Supply | 1.7V~3.8V | |
| Features | Encryption function、Secure boot | |
| Utilized IC / Part | GR5513BENDU chip | |
| Interface Type | GPIO、PWM、SPI、ADC、I2S、I2C | |
| Send Current | 3.05mA | |
| Receive Current | 3.9mA | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR5513BENDU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GR5513BENDU datasheets or manufacturer documentation.
Datasheet: GR5513BENDU Datasheet (PDF)
The GR5513BENDU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.