
* Images are for reference only
GR6206P302MR-G
Extended
- Manufacturer
- GR
- MFR.Part #
- GR6206P302MR-G
- JLCPCB Part #
- C19631736
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 200mA 30mV@(10mA)、110mV@(40mA) 3V 6.5V 6.5uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 506
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0121
3000+
$0.0102
6000+
$0.0090
24000+
$0.0081
51000+
$0.0075
Related Products