Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. GSM1824
GSM1824 - 1
GSM1824 - 2
GSM1824 - 3
Extended1/3
* Images are for reference only
GSM1824
Attributes
Value
Manufacturer
GPowerTek
MFR.Part #
GSM1824
JLCPCB Part #
C41410350
Package
LGA-16(5x5)
Description
-40℃~+85℃ 1.805GHz~1.88GHz 28dB 4.5V~5.5V LGA-16(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerGPowerTek
PackageLGA-16(5x5)
Frequency Range1.805GHz~1.88GHz
Operating Temperature-40℃~+85℃
Input return loss-10dB
Voltage - Supply4.5V~5.5V
FeaturesIntegrated power detector、Temperature compensation
Gain28dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. GSM1824
GSM1824

* Images are for reference only

GSM1824

Extended
Manufacturer

GPowerTek

MFR.Part #
GSM1824
JLCPCB Part #
C41410350
Package
LGA-16(5x5)
Description
-40℃~+85℃ 1.805GHz~1.88GHz 28dB 4.5V~5.5V LGA-16(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSM1824

* Images are for reference only

GSM1824
Extended
Manufacturer

GPowerTek

MFR.Part #
GSM1824
JLCPCB Part #
C41410350
Package
LGA-16(5x5)
Description
-40℃~+85℃ 1.805GHz~1.88GHz 28dB 4.5V~5.5V LGA-16(5x5) RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSM1824 Specifications

GSM1824 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerGPowerTek
PackageLGA-16(5x5)
Frequency Range1.805GHz~1.88GHz
Operating Temperature-40℃~+85℃
Input return loss-10dB
Voltage - Supply4.5V~5.5V
FeaturesIntegrated power detector、Temperature compensation
Gain28dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSM1824. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSM1824 Schematic Symbol & PCB Footprint

The GSM1824 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.