


- Manufacturer
- MFR.Part #
- GP1604G-S1
- JLCPCB Part #
- C57485
- Package
- -
- Description
- 9V Alkaline Battery Non-Rechargeable - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Square battery | |
| Manufacturer | GP Batteries International | |
| Package | - | |
| Type | Battery | |
| Type of electrolyte | Alkaline | |
| Battery Rechargeability | Non-rechargeable | |
| nominal voltage | 9V |

* Images are for reference only
GP1604G-S1
Mechanical Assembly- Manufacturer
- MFR.Part #
- GP1604G-S1
- JLCPCB Part #
- C57485
- Package
- -
- Description
- 9V Alkaline Battery Non-Rechargeable - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GP1604G-S1
- JLCPCB Part #
- C57485
- Package
- -
- Description
- 9V Alkaline Battery Non-Rechargeable - ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP1604G-S1 Specifications
GP1604G-S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Square battery | |
| Manufacturer | GP Batteries International | |
| Package | - | |
| Type | Battery | |
| Type of electrolyte | Alkaline | |
| Battery Rechargeability | Non-rechargeable | |
| nominal voltage | 9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP1604G-S1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP1604G-S1 Schematic Symbol & PCB Footprint
The GP1604G-S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.