


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,10.1x9.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 2m | |
| Sensitivity | -148dBm | |
| Voltage - Supply | 3V~3.5V | |
| Time To First Fix | 32s | |
| GNSS Type | GPS、BDS、QZSS、GLONASS、SBAS | |
| Current - Supply | 28mA@3.3V | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GPS01-ZK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,10.1x9.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | 2m | |
| Sensitivity | -148dBm | |
| Voltage - Supply | 3V~3.5V | |
| Time To First Fix | 32s | |
| GNSS Type | GPS、BDS、QZSS、GLONASS、SBAS | |
| Current - Supply | 28mA@3.3V | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPS01-ZK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GPS01-ZK datasheets or manufacturer documentation.
Datasheet: GPS01-ZK Datasheet (PDF)
The GPS01-ZK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.