Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GNV1792T48
GNV1792T48 - 1
GNV1792T48 - 2
GNV1792T48 - 3
GNV1792T48 - 4
Extended1/4
* Images are for reference only
GNV1792T48
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GNV1792T48
JLCPCB Part #
C19173000
Package
TSSOP-48
Description
-40℃~+85℃ 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 36 Segment 36x4 bit 640mW 7.5uA 80Hz Built-in oscillator TSSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageTSSOP-48
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency80Hz
FeaturesBuilt-in oscillator
Pd - Power Dissipation640mW
Current - Supply7.5uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GNV1792T48
GNV1792T48

* Images are for reference only

GNV1792T48

Extended
Manufacturer

GN Semic

MFR.Part #
GNV1792T48
JLCPCB Part #
C19173000
Package
TSSOP-48
Description
-40℃~+85℃ 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 36 Segment 36x4 bit 640mW 7.5uA 80Hz Built-in oscillator TSSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GNV1792T48

* Images are for reference only

GNV1792T48
Extended
Manufacturer

GN Semic

MFR.Part #
GNV1792T48
JLCPCB Part #
C19173000
Package
TSSOP-48
Description
-40℃~+85℃ 1/3,1/2 1/4 2-Wire Serial Interface 2.5V~5.5V 36 Segment 36x4 bit 640mW 7.5uA 80Hz Built-in oscillator TSSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GNV1792T48 Specifications

GNV1792T48 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageTSSOP-48
Display Configurations(bit)36x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency80Hz
FeaturesBuilt-in oscillator
Pd - Power Dissipation640mW
Current - Supply7.5uA
Interface2-Wire Serial Interface
Display Configurations(Segment)36 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GNV1792T48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GNV1792T48 Documents

GNV1792T48 datasheets or manufacturer documentation.

Datasheet: GNV1792T48 Datasheet (PDF)

GNV1792T48 Schematic Symbol & PCB Footprint

The GNV1792T48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.