Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. GN1628T
GN1628T - 1
GN1628T - 2
GN1628T - 3
Extended1/3
* Images are for reference only
GN1628T
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GN1628T
JLCPCB Part #
C2758329
Package
SSOP-28-150mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 110uA 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode SSOP-28-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerGN Semic
PackageSSOP-28-150mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current110uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. GN1628T
GN1628T

* Images are for reference only

GN1628T

Extended
Manufacturer

GN Semic

MFR.Part #
GN1628T
JLCPCB Part #
C2758329
Package
SSOP-28-150mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 110uA 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode SSOP-28-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1628T

* Images are for reference only

GN1628T
Extended
Manufacturer

GN Semic

MFR.Part #
GN1628T
JLCPCB Part #
C2758329
Package
SSOP-28-150mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 110uA 1MHz 20mA 3V~5.5V 80mA Adjustable Glow、Key Scan、Common Cathode SSOP-28-150mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1628T Specifications

GN1628T technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerGN Semic
PackageSSOP-28-150mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current80mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Quiescent Current110uA
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current20mA
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1628T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1628T Documents

GN1628T datasheets or manufacturer documentation.

Datasheet: GN1628T Datasheet (PDF)

GN1628T Schematic Symbol & PCB Footprint

The GN1628T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.