


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | GN Semic | |
| Package | SOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 7 Digit、13 Segment x 4 Digit | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 130uA | |
| Features | Built-in display RAM、PWM dimming | |
| Segment Drive Current | 20mA | |
| Interface | 3-Wire Serial Interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GN1628 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | GN Semic | |
| Package | SOP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 10 Segment x 7 Digit、13 Segment x 4 Digit | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 130uA | |
| Features | Built-in display RAM、PWM dimming | |
| Segment Drive Current | 20mA | |
| Interface | 3-Wire Serial Interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1628. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GN1628 datasheets or manufacturer documentation.
Datasheet: GN1628 Datasheet (PDF)
The GN1628 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.