Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1622B
GN1622B - 1
GN1622B - 2
GN1622B - 3
Extended1/3
* Images are for reference only
GN1622B
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GN1622B
JLCPCB Part #
C2685753
Package
LQFP-64(7x7)
Description
1/4 1/8 135uA 2.7V~5.2V 2uA 3-Wire Serial Interface 32kHz 32x8 bit LQFP-64(7x7) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageLQFP-64(7x7)
Display Configurations(bit)32x8 bit
Operating Temperature-25℃~+75℃
Duty cycle1/8
Voltage - Supply2.7V~5.2V
Bias1/4
Quiescent Current2uA
Frequency32kHz
FeaturesBuilt-in oscillator
Current - Supply135uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1622B
GN1622B

* Images are for reference only

GN1622B

Extended
Manufacturer

GN Semic

MFR.Part #
GN1622B
JLCPCB Part #
C2685753
Package
LQFP-64(7x7)
Description
1/4 1/8 135uA 2.7V~5.2V 2uA 3-Wire Serial Interface 32kHz 32x8 bit LQFP-64(7x7) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1622B

* Images are for reference only

GN1622B
Extended
Manufacturer

GN Semic

MFR.Part #
GN1622B
JLCPCB Part #
C2685753
Package
LQFP-64(7x7)
Description
1/4 1/8 135uA 2.7V~5.2V 2uA 3-Wire Serial Interface 32kHz 32x8 bit LQFP-64(7x7) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1622B Specifications

GN1622B technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageLQFP-64(7x7)
Display Configurations(bit)32x8 bit
Operating Temperature-25℃~+75℃
Duty cycle1/8
Voltage - Supply2.7V~5.2V
Bias1/4
Quiescent Current2uA
Frequency32kHz
FeaturesBuilt-in oscillator
Current - Supply135uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1622B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1622B Documents

GN1622B datasheets or manufacturer documentation.

Datasheet: GN1622B Datasheet (PDF)

GN1622B Schematic Symbol & PCB Footprint

The GN1622B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.