
* Images are for reference only
GN4054B
Extended
- Manufacturer
- GN Semic
- MFR.Part #
- GN4054B
- JLCPCB Part #
- C7502477
- Package
- SOT23-5
- Description
- -20℃~+85℃ 1 4.2V 4.5V~6V 500mA 50uA Charging IC Lithium Battery Not supported SOT23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2418
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2418
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0191
600+
$0.0164
3000+
$0.0148
9000+
$0.0134
21000+
$0.0126
Welcome back, may I help you?