



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | GN Semic | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 14ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Setup Time | 75ns | |
| Hold Time | 5ns |

* Images are for reference only
GN573D
Extended- Manufacturer
- MFR.Part #
- GN573D
- JLCPCB Part #
- C22461435
- Package
- SOP-20
- Description
- -40℃~+125℃ 14ns 2V~6V 5ns 75ns 8 8uA D Latch Tri-State SOP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GN573D
- JLCPCB Part #
- C22461435
- Package
- SOP-20
- Description
- -40℃~+125℃ 14ns 2V~6V 5ns 75ns 8 8uA D Latch Tri-State SOP-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GN573D Specifications
GN573D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | GN Semic | |
| Package | SOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 14ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 8uA | |
| Setup Time | 75ns | |
| Hold Time | 5ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN573D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GN573D Documents
GN573D datasheets or manufacturer documentation.
Datasheet: GN573D Datasheet (PDF)
GN573D Schematic Symbol & PCB Footprint
The GN573D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.