Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1623L100
GN1623L100 - 1
GN1623L100 - 2
GN1623L100 - 3
Extended1/3
* Images are for reference only
GN1623L100
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GN1623L100
JLCPCB Part #
C19173005
Package
LQFP-100
Description
-40℃~+105℃ 1/4 1/8 155uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48 segments 48x8 bit LQFP-100 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageLQFP-100
Display Configurations(bit)48x8 bit
Operating Temperature-40℃~+105℃
Duty cycle1/8
Voltage - Supply2.7V~5.5V
Bias1/4
Quiescent Current1uA
Frequency32kHz
Current - Supply155uA
Interface3-Wire Serial Interface
Display Configurations(Segment)48 segments
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1623L100
GN1623L100

* Images are for reference only

GN1623L100

Extended
Manufacturer

GN Semic

MFR.Part #
GN1623L100
JLCPCB Part #
C19173005
Package
LQFP-100
Description
-40℃~+105℃ 1/4 1/8 155uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48 segments 48x8 bit LQFP-100 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1623L100

* Images are for reference only

GN1623L100
Extended
Manufacturer

GN Semic

MFR.Part #
GN1623L100
JLCPCB Part #
C19173005
Package
LQFP-100
Description
-40℃~+105℃ 1/4 1/8 155uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48 segments 48x8 bit LQFP-100 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1623L100 Specifications

GN1623L100 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageLQFP-100
Display Configurations(bit)48x8 bit
Operating Temperature-40℃~+105℃
Duty cycle1/8
Voltage - Supply2.7V~5.5V
Bias1/4
Quiescent Current1uA
Frequency32kHz
Current - Supply155uA
Interface3-Wire Serial Interface
Display Configurations(Segment)48 segments
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1623L100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1623L100 Documents

GN1623L100 datasheets or manufacturer documentation.

Datasheet: GN1623L100 Datasheet (PDF)

GN1623L100 Schematic Symbol & PCB Footprint

The GN1623L100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.