


- Manufacturer
- MFR.Part #
- GN1623L
- JLCPCB Part #
- C7502476
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1/4 1/8 150uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48x8 bit LQFP-100(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | GN Semic | |
| Package | LQFP-100(14x14) | |
| Display Configurations(bit) | 48x8 bit | |
| Operating Temperature | -40℃~+105℃ | |
| Duty cycle | 1/8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bias | 1/4 | |
| Quiescent Current | 1uA | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 150uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 48 segments |

* Images are for reference only
GN1623L
Extended- Manufacturer
- MFR.Part #
- GN1623L
- JLCPCB Part #
- C7502476
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1/4 1/8 150uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48x8 bit LQFP-100(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GN1623L
- JLCPCB Part #
- C7502476
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1/4 1/8 150uA 1uA 2.7V~5.5V 3-Wire Serial Interface 32kHz 48x8 bit LQFP-100(14x14) LCD Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GN1623L Specifications
GN1623L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | GN Semic | |
| Package | LQFP-100(14x14) | |
| Display Configurations(bit) | 48x8 bit | |
| Operating Temperature | -40℃~+105℃ | |
| Duty cycle | 1/8 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bias | 1/4 | |
| Quiescent Current | 1uA | |
| Frequency | 32kHz | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 150uA | |
| Interface | 3-Wire Serial Interface | |
| Display Configurations(Segment) | 48 segments |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1623L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GN1623L Documents
GN1623L datasheets or manufacturer documentation.
Datasheet: GN1623L Datasheet (PDF)
GN1623L Schematic Symbol & PCB Footprint
The GN1623L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.