
* Images are for reference only
GMI9750UP-2C38DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI9750UP-2C38DB
- JLCPCB Part #
- C530220
- Package
- Plugin,D=9.7mm
- Description
- -20℃~+70℃ -38dB 1.5V 2.5mm 500uA 58dB 5mm 680Ω 9.7mm Through-hole Unidirectional 插件,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.6410
10+
$0.5189
30+
$0.4579
100+
$0.3984
500+
$0.3615
1000+
$0.3438
Related Products